FIAP 2428 Gate Valve Active 160mm Water Stop Connects to Plastic Tubes

MPN
2428
Brand
FIAP
EAN-13
4260063162862
Order Code
09-1460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 6 despatched in 4 working days

The FIAP Gate Valve Active 160 mm is manufactured by FIAP and features dimensions of 160 mm by 490 mm. It is designed with a water stop function, ideal for managing water flow in pond building and garden pond design. This durable component is particularly useful in pond scenery and landscape projects.
Type Water stop
Colour Grey
Connection DN 160
Diameter 160mm
Dimensions (Ø x H) 160 mm x 490 mm
Height 490mm
Length 230mm
Weight 4.6kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot