Hozelock 100-100-261 AquaSave Pro Square Sprinkler Adjustable 220 m²

MPN
100-100-261
Brand
Hozelock
EAN-13
5010646064163
Order Code
09-4021
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hozelock 100-100-261 AquaSave Pro 220 is a square sprinkler designed for efficient water distribution, covering up to 220 m². Its robust design and adjustable settings make it ideal for watering large gardens or lawns. This sprinkler ensures even and effective irrigation, supporting healthy plant growth.
Type Square sprinkler
Area type Square
Colour Grey, Yellow, Red
Compatible with (details) All standard plug-in couplings
Depth 488mm
Dimensions (W x H x D) 102 x 128 x 488 mm
Height 128mm
Irrigated area 220 m² (max.)
Width 102mm

Reviews

Be the first to submit a review

Trustpilot