Oase 57529 Spiral Tube 20mm x 5m Flexible PVC Hose 3/4 Inch Black

Image Representative of Range

Oase 57529 Spiral Tube 20mm x 5m Flexible PVC Hose 3/4 Inch Black

MPN
57529
Brand
Oase
EAN-13
4010052575292
Order Code
12-5634
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oase spiral tube, model 57529, is a 20 mm diameter, 5-meter long tube designed for garden pond projects. Made with durable material, it's ideal for creating flowing water features and efficient pond designs. This black garden accessory is perfect for enhancing pond landscapes.
Type Spiral tube
Colour Black
Connection 20 mm (3/4") Ø
Diameter 20mm
Dimensions (Ø) 20mm
Misc Attribute 5m

Reviews

Be the first to submit a review

Trustpilot