Christmas Opening Hours and Delivery Dates here

NWS 835-2 Softgrip Screwdriver Set; Ergonomic; Integrated Bit Extension

Order Code:

10-0998

Brand: NWS MPN: 835-2 EAN-13: 4003758835029
Qty Unit Price (Ex VAT)
1+ £47.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The screwdriver set by NWS includes assorted handheld tools essential for various applications. This 835-2 screwdriver set features durable construction suitable for everyday use. Ideal for both professional and personal projects, these hand tools cater to a variety of fastening needs.
Type Screwdriver set
Dim (L x W x H) 330 x 215 x 45 mm
Height 45mm
Length 330mm
Width 215mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot