NWS 833-2 Softgrip Screwdriver Set - High Torque & Ergonomic Design

MPN
833-2
Brand
NWS
EAN-13
4003758833025
Order Code
10-0996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 833-2 screwdriver set is manufactured by NWS and includes assorted screwdrivers ideal for various handheld applications. This set of hand tools is designed for precision and reliability, catering to a range of DIY or professional tasks. The screwdrivers are well-suited for tightening or loosening screws in household or industrial projects.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 260 x 210 x 45 mm
Height 45mm
Length 260mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot