NWS 338-23 Squeezer Set Incl. Voltage Tester & Ferrule Set

MPN
338-23
Brand
NWS
EAN-13
4003758338230
Order Code
10-0991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.28 £34.24
10+ £33.03
50+ £32.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The NWS 338-23 squeezer is a versatile crimping tool that includes a voltage tester and a ferrule set. It is designed for precise crimping tasks, ensuring effective electrical connections. Ideal for professional electricians, it supports a variety of crimping applications with its comprehensive features.
Type Squeezer
Length 260mm
Height 63mm
Weight 285g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot