NWS 338-22 Squeezer with Voltage Tester Ferrule Set and Case

MPN
338-22
Brand
NWS
EAN-13
4003758338223
Order Code
10-0990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.71 £33.75
10+ £32.57
50+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NWS 338-22 is a durable crimping tool designed for precise wire connection, featuring an included voltage tester for safe electrical work. Known as a squeezer, this tool comes with a comprehensive ferrule set and a convenient case for easy transport. It is ideal for electricians and technicians who require reliable and efficient wire termination solutions.
Type Squeezer
Length 260mm
Height 63mm
Weight 285g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot