NWS 321K-24 Electrical Toolbox 24-Piece ABS Case DIN Insulated Tools

MPN
321K-24
Brand
NWS
EAN-13
4003758321256
Order Code
10-0987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £354.05 £300.94
10+ £292.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 321K-24 is an electrical contractor toolbox that includes 24 pieces of essential tools. Measuring 470 x 360 x 180 mm, it is compact yet spacious enough for a variety of electrical tasks. This tool set is ideal for electricians needing a reliable solution for organising and transporting their tools efficiently.
Type Tool box (+ tools)
Height 180mm
Length 470mm
Width 360mm
Colour Black
Material ABS plastic
Dim (L x W x H) 470 x 360 x 180 mm
Range of uses Electrical contractor

Reviews

Be the first to submit a review

Trustpilot