NWS 321K-23 Electrician's Tool Box 23pcs

MPN
321K-1
Brand
NWS
EAN-13
4003758321249
Order Code
51-7997
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £343.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 23-piece tool kit containing a selection of tools commonly required by electricians. The kit is housed in a rugged ABS case with an aluminium frame.
  • 23-piece electricians tool kit
  • Sturdy storage case
  • Dimensions: (L x W x H) 460 x 160 x 360mm
  • Weight: 9.3kg
  • Please see Technical Specification for full list of tools
Type Tool box (+ tools)
Colour Black

Reviews

Be the first to submit a review

Trustpilot