NWS 1660-69-250 Pipe Wrench 250mm Stable Design for Safe Working

MPN
1660-69-250
Brand
NWS
EAN-13
4003758166048
Order Code
10-0965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS 1660-69-250 pipe wrench, measuring 250 mm, is manufactured by NWS. This durable tool is designed for gripping and turning pipes and fittings, a staple for plumbers and maintenance professionals. It is ideal for plumbing installations and repairs.
Type Pipe wrench
Overall Length 250mm
Material Chromium-vanadium steel
Range (max.) 50mm
Weight 360g

Reviews

Be the first to submit a review

Trustpilot