NWS 1660-12-300 Pipe Wrench 300 mm Stable Design For Safe Working

MPN
1660-12-300
Brand
NWS
EAN-13
4003758166031
Order Code
10-0964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.12 £28.75
10+ £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS pipe wrench, model 1660-12-300, is a durable tool measuring 300 mm. Manufactured by NWS, its primary feature is to provide a strong grip on pipes for plumbing work. It is typically used for tightening and loosening pipes and fittings.
Type Pipe wrench
Overall Length 300mm
Material Chromium-vanadium steel
Range (max.) 75mm
Weight 530g

Reviews

Be the first to submit a review

Trustpilot