NWS 1660-12-180 Pipe Wrench 180mm Stable Model Easy Safe Working

MPN
1660-12-180
Brand
NWS
EAN-13
4003758166017
Order Code
10-0962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The NWS 1660-12-180 Pipe Wrench, measuring 180 mm, is manufactured by NWS. Known for its durability and precision, it is ideal for gripping and turning pipes. Common applications include plumbing and maintenance tasks.
Type Pipe wrench
Overall Length 180mm
Material Chromium-vanadium steel
Range (max.) 35mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot