NWS 1651-69-240 Pipe Wrench 240mm Resilient Water Pump Pliers Multi-Safety

MPN
1651-69-240
Brand
NWS
EAN-13
4003758165157
Order Code
10-0961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NWS pipe wrench, model 1651-69-240, is 240 mm in length and suitable for gripping and turning pipes. Manufactured by NWS, it is designed for durability and robust performance in plumbing and maintenance tasks. Ideal for professional use, it provides a secure grip and precise handling.
Type Pipe wrench
Overall Length 240mm
Material Chromium-vanadium steel
Range (max.) 50mm
Weight 360g

Reviews

Be the first to submit a review

Trustpilot