NWS 156-800 Bolt Cutter 800mm 1 Piece Durable Steel Construction

MPN
156-800
Brand
NWS
EAN-13
4003758156803
Order Code
10-0957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/08/2026

The NWS Bolt Cutter 800 mm is manufactured by NWS. This tool is designed for cutting through hard materials with ease due to its robust construction. It is typically used in construction and maintenance for cutting bolts, chains, and locks.
Type Bolt Cutters
Overall Length 800mm
Weight 4780g
Wire hardness (max.) medium wire 11mm

Reviews

Be the first to submit a review

Trustpilot