NWS 156-610 Bolt Cutter 610mm Durable Precision Cutting Tool

MPN
156-610
Brand
NWS
EAN-13
4003758156605
Order Code
10-0956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

The NWS bolt cutter 610 mm features durable construction and a precise cutting edge ideal for heavy-duty tasks. Manufactured by NWS, this tool is designed for efficiency and reliability in cutting bolts, chains, and metal rods. It is suitable for construction, maintenance, and industrial applications.
Type Bolt Cutters
Overall Length 610mm
Material Chromium-vanadium steel
Weight 2450g
Wire hardness (max.) medium wire 9mm

Reviews

Be the first to submit a review

Trustpilot