NWS 156-250 Bolt Cutter 250mm Durable Steel Jaws

MPN
156-250
Brand
NWS
EAN-13
4003758156216
Order Code
10-0953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS bolt cutter 250 mm, model 156-250, is a robust tool ideal for cutting through strong materials such as wires and chains. Designed by NWS, this tool offers durability and precision with its compact 250 mm size. It is commonly used in construction, maintenance, and various trades for efficient material cutting.
Type Bolt Cutters
Overall Length 250mm
Material Chromium-vanadium steel
Weight 500g
Wire hardness (max.) medium wire 5mm

Reviews

Be the first to submit a review

Trustpilot