NWS 145-69-VDE-160 Wire Stripping Pliers 160mm

MPN
145-69-VDE-160
Brand
NWS
EAN-13
4003758545164
Order Code
51-7968
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A VDE wire stripper rated at 1000V suitable for working on live mains circuits.
  • Cutting diameter max.: Ø 5mm
  • Conductor cross-section 10mm²
  • Inner opening spring
  • V-shaped cutter
  • Adjustment screw for precise setting
  • Suitable for solid wires and stranded conductors
  • Titanium finish
  • Length: 160mm
  • NWS type: 145-69-VDE-160
Type Adjustable
Stripping Range 5mm
Material Strands, wires

Reviews

Be the first to submit a review

Trustpilot