NWS 141-69-205 Round Nose Pliers 45° Tool Steel 205mm with Cutter

Image Representative of Range

NWS 141-69-205 Round Nose Pliers 45° Tool Steel 205mm with Cutter

MPN
141-69-205
Brand
NWS
EAN-13
4003758141182
Order Code
12-5592
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Jaw shape:

    45-degree Straight
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS 141-69-205 round nose pliers feature a 45-degree angle design and are made from durable tool steel, measuring 205 mm in length. These pliers are ideal for precision tasks like jewellery making and crafting, providing excellent leverage and control. With a focus on reliability and functionality, they are a staple tool in any workshop.
Type Round nose pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5745
Jaw shape 45-degree
Length 205mm
Material Tool steel
Material properties tempered
Range of use Workshop
Weight 190g
Wire hardness (max.) hard wire 2.2mm
Wire hardness (max.) medium wire 3.2mm
Wire hardness (max.) soft wire 3.9mm

Reviews

Be the first to submit a review

Trustpilot