NWS 115-12-260-KX3 Kraft Nipper 260mm Mechanic's Tool 1Piece

MPN
115-12-260-KX3
Brand
NWS
EAN-13
4003758105290
Order Code
10-0915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NWS 115-12-260-KX3 Kraft mechanic's nipper is a durable tool measuring 260 mm, ideal for precise cutting tasks. Designed by NWS, it features ergonomic grips for comfortable and efficient use. This nipper is commonly used in mechanical and electrical applications for cutting wires and small components.
Type Kraft mechanic's nipper
Length 260mm
Material Tool steel
Weight 375g
Wire hardness (max.) hard wire 2.6mm
Wire hardness (max.) medium wire 3.8mm
Wire hardness (max.) soft wire 4.2mm

Reviews

Be the first to submit a review

Trustpilot