NWS 115-12-230-KX2 Kraft Mechanic's Nipper 230mm Durable Tool

MPN
115-12-230-KX2
Brand
NWS
EAN-13
4003758105214
Order Code
10-0914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The NWS Kraft mechanic's nipper is a precision tool measuring 230 mm in length. Manufactured by NWS, it is designed for gripping and cutting applications in mechanical tasks. It is typically used in various industrial and construction settings.
Type Kraft mechanic's nipper
Length 230mm
Material Tool steel
Weight 300g
Wire hardness (max.) hard wire 2.4mm
Wire hardness (max.) medium wire 3.4mm
Wire hardness (max.) soft wire 4.2mm

Reviews

Be the first to submit a review

Trustpilot