Nvidia 980-9I570-00N030 NVIDIA passive fiber cable, MMF, MPO12 APC to

MPN
980-9I570-00N030
Brand
Nvidia
EAN-13
7290110490386
Order Code
72-4949
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NVIDIA MFP7E1-Nxxx MPO-12/APC-to-MPO12/APC (8 fibers) passive optical single mode cable, is designed for linking InfiniBand and Ethernet multimode twin-port OSFP and single-port OSFP and QSFP112 transceivers together.

The Multiple Push On, 12 fiber, Angled Polished Connectors (MPO-12/APC) uses 8 active fibers to transmit light, and 4 inactive fibers as strength members. The APC end has a 8-degree polished angle to deflect internal optical back reflections from entering the transceiver and distorting the signal quality.

Twin-port OSFP 8Gb/s transceivers support two 4-channel fibers which are linked to other twin-port OSFP, single port OSFP or QSFP112 4Gb/s transceivers.

The fibers are “crossover”, Type-B cables that enable directly attaching two transceivers together and aligning the transmit laser fiber on pin 1 to “crosses over” and align with pin 12 of the opposite fiber end transceiver photodetector.

Typical usecase is linking twin port OSFP switches to each other, and to ConnectX-7® network adapters and/or BlueField-3® Data Processing Units (DPUs) in compute and storage servers.

Rigorous cable production testing ensures best out-of-the-box installation experience, performance, and durability. Mellanox optical solutions provide short, medium, and long reach scalability for all topologies, utilizing innovative optical technologies to enable high signal integrity and reliability.


  • Flexible round outer jacket for easy installation
  • Push-pull latching for quick release
  • Female-to-Female connectors
  • 5/125 µm Multimode fibers
  • 5m max reach
  • Telcordia GR-1435 compliant
  • IEC Standard Connectors:
  • MPO: IEC 61754-7 and ANSI/TIA/EIA 64-5-199
  • OFNR/LSZH (low smoke zero halogen) jacket
  • Supports InfiniBand, Ethernet and NVLink protocols

Reviews

Be the first to submit a review

Trustpilot