Nvidia 900-9X662-0053-ST1 Nvidia ConnectX-6 Lx Internal Ethernet 50000 Mbit/s

MPN
900-9X662-0053-ST1
Brand
Nvidia
EAN-13
5054444481708
Order Code
72-5045
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £359.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Dual-Port 25GbE/Single-Port 5GbE SmartNIC
Providing up to two ports of 25GbE or a single-port of 5GbE connectivity, and PCIe Gen 3./4. x8 host connectivity, ConnectX-6 Lx is a member of NVIDIA’s world-class, award-winning, ConnectX family of network adapters. Continuing consistent innovation in networking, ConnectX-6 Lx provides agility and efficiency at every scale. ConnectX-6 Lx delivers cutting edge 25GbE performance and security for uncompromising data centers.

SDN Acceleration
NVIDIA Accelerated Switching and Packet Processing® technology offloads the SDN data plane to the SmartNIC, accelerating performance and offloading the CPU in virtualized or containerized cloud data centers. Customers can accelerate their data centers with an SR-IOV or VirtIO interface while continuing to enjoy their SDN of choice.

Performance
Industry-leading RoCE
Following the ConnectX tradition of industry-leading RoCE capabilities, ConnectX-6 Lx enables more scalable, resilient, and easy-to-deploy RoCE solutions utilizing NVIDIA Zero Touch RoCE (ZTR). ConnectX-6 Lx allows RoCE payloads to run seamlessly on existing networks without requiring network configuration (no PFC, no ECN) for simplified RoCE deployments.

Scale
Secure Infrastructure
In an era where privacy of information is key and zero trust is the rule, ConnectX-6 Lx provides supply chain protection with hardware Root-of-Trust (RoT) for Secure Boot as well as secure firmware update using RSA cryptography and cloning-protection, via a device-unique key, to guarantee firmware authenticity and unprecedented performance and scalability.
  • > Line speed message rate of 75Mpps
  • > Advanced RoCE
  • > ASAP2 - Accelerated Switching and Packet Processing
  • > IPsec inline crypto acceleration
  • > Overlay tunneling accelerations
  • > Stateful rule checking for connection tracking
  • > Hardware root-of-trust and secure firmware update
  • > Best-in-class PTP performance
  • > Open Data Center Committee (ODCC) compatible

Reviews

Be the first to submit a review

Trustpilot