Novus Tools 030-0457 J-15 Handheld stapler staple length 4 - 10 mm

MPN
030-0457
Brand
Novus
EAN-13
4009729082195
Order Code
17-0236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.55 £28.52
10+ £27.17
50+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Novus Tools 030-0457 J-15 is a robust handheld stapler designed for precision and durability in fastening applications. Suitable for both professional and personal use, this stapler accommodates staple lengths ranging from 4 to 10 millimetres, making it adaptable for a variety of materials and thicknesses. Engineered with high-quality materials, it ensures consistent performance and long-term reliability, a key requirement for engineering tasks that involve attaching fabrics, insulation, or lightweight materials to substrates. The ergonomic design of the J-15 enhances user comfort and reduces fatigue during extended periods of use, which is particularly beneficial in construction, upholstery, and packaging operations. Its versatility and efficiency in handling various materials make it an essential tool in the toolkit of engineers who require precise and dependable fastening solutions.
Type Staple Gun
Staple Size 4 - 10mm
Product Type Handheld stapler

Reviews

Be the first to submit a review

Trustpilot