Novus Tools 030-0456 J-13 Handheld stapler Staple length 4 - 10 mm

MPN
030-0456
Brand
Novus
EAN-13
4009729082188
Order Code
17-0234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Novus Tools 030-0456 J-13 is a robust handheld stapler designed for precision and reliability in fastening applications. Engineered to accommodate staples ranging from 4 to 10 mm in length, this device is well-suited for a variety of material thicknesses, ensuring secure fastening in lightweight to moderate materials. The J-13 is particularly useful in engineering environments where manual stapling is required, such as during prototype development, small-scale production, and assembly of design mock-ups. Its durable construction and ergonomic design facilitate ease of use and longevity, making it an essential tool for professionals in workshops and industrial settings.
Type Staple Gun
Staple Size 4 - 10mm
Product Type Handheld stapler

Reviews

Be the first to submit a review

Trustpilot