Novus Tools 030-0455 J-11 Handheld stapler Staple length 4 - 8 mm

MPN
030-0455
Brand
Novus
EAN-13
4009729082171
Order Code
17-0233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.21
10+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Novus Tools 030-0455 refers to the J-11 Handheld stapler, designed for precision and efficiency in fastening tasks. This robust tool accommodates staple lengths ranging from 4 to 8 mm, making it suitable for light to medium-duty applications in engineering and construction environments. Its ergonomic design ensures ease of use and comfort during extended periods of operation, while the reliable stapling mechanism offers consistent performance. The J-11 is typically employed in applications such as securing fabric to wood, assembling displays, or fastening cables, where precise and reliable stapling is essential. Its versatility makes it an indispensable tool for engineers seeking reliable fastening solutions in various project settings.
Type Staple Gun
Staple Size 4 - 8mm
Product Type Handheld stapler

Reviews

Be the first to submit a review

Trustpilot