Novus 110017104 J-11 Stapler, Type 53, 4-8mm Staple, DIY Use, Quick Load

MPN
110017104
Brand
Novus
EAN-13
4009729057285
Order Code
10-0793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £10.35
10+ £9.71
50+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Novus Office J-11 creative handheld stapler is manufactured by Novus Office, featuring Type 53 staples with lengths ranging from 4 to 8 mm. This compact stapler is designed for versatile use in both home and office settings. It is ideal for quickly fastening documents and papers with ease.
Type Staple Gun
Staple Size Type 53
Staple Leg Length 4 - 8mm
Factory colour Multicolour
Material Plastic
Product type description J 11
Weight 150g

Reviews

Be the first to submit a review

Trustpilot