Novus 031-0375 J-550 Stapler, Battery, 6-14mm Staples, Type 37/53

MPN
031-0375
Brand
Novus
EAN-13
4009729085042
Order Code
10-0819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £404.72 £344.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Novus Tools J-550 031-0375 is a battery-powered stapler designed for convenience and efficiency. It uses staple types 37 and 53, with lengths ranging from 6 to 14 mm, and comes complete with rechargeables, a charger, and a case. This versatile stapler is ideal for both home and professional use, providing reliable fastening solutions.
Type Battery-powered stapler
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Capacity 2.0Ah
Max. nail length 16mm
Nail capacity 85
Nail type Type J
Number of power packs included 1
Power supply (LOV) rechargeable
Staple capacity 150
Technology Li-ion
Voltage 18V
Weight 1.981kg

Reviews

Be the first to submit a review

Trustpilot