Novus 031-0370 J-151 Electric Tacker, 6-14mm, 3m Cable, Ergonomic Design

MPN
031-0370
Brand
Novus
EAN-13
4009729082300
Order Code
10-0815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Novus Tools 031-0370 electric stapler is designed for efficiency with staple types 11 and 53F, accommodating staple lengths from 6 to 14 mm. This versatile tool is ideal for both home and office applications, providing reliable performance for stapling tasks. Novus Tools designs this stapler with precision to ensure ease of use and durability.
Type Electric stapler
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Blow count (max.) 20 /min
Cable Length 3m
Max. nail length 16mm
Nail type Type J
Power supply (LOV) mains-powered
Voltage 220V

Reviews

Be the first to submit a review

Trustpilot