Novitec 655033332 Megapulse 80 V VRLA Refresher Boosts Battery Lifespan

Image Representative of Range

Novitec 655033332 Megapulse 80 V VRLA Refresher Boosts Battery Lifespan

MPN
655033332
Brand
Novitec
EAN-13
4016138863925
Order Code
12-5573
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Suitable For:

    12 V 24 V 48 V 80 V
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £223.96 £190.52
10+ £182.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novitec manufactures the Megapulse 80 V, a VRLA refresher designed to optimise battery life and performance. Key features include its ability to enhance charge acceptance and reduce sulphation. It is typically used in applications requiring consistent battery maintenance and longevity.
Type VRLA refresher
Charge current impulse 1,6A
Current Consumption 50 - 150mA
Depth 90mm
Dimensions (W x H x D) 100 x 30 x 90 mm
Height 30mm
Pulse interval 8kHz
Suitable For 80 V
Weight 190g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot