Novitec 655000332 Megapulse VRLA Refresher Boosts Battery Life 5x

Image Representative of Range

Novitec 655000332 Megapulse VRLA Refresher Boosts Battery Life 5x

MPN
655000332
Brand
Novitec
EAN-13
4260024380106
Order Code
12-5571
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Suitable For:

    12 V 24 V 48 V 80 V
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £148.38 £126.12
10+ £121.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Novitec Megapulse 24 V VRLA refresher 24 V, identified by codes 04260024380106 and 02050001087560, enhances battery life and performance for VRLA systems. Manufactured by Novitec, this device revitalises battery cells, ensuring optimal efficiency in automotive and industrial applications. It is well-suited for maintaining large-scale energy storage systems and ensuring reliability in power-dependent operations.
Type VRLA refresher
Charge current impulse 1,6A
Current Consumption 50 - 150mA
Depth 90mm
Dimensions (W x H x D) 100 x 30 x 90 mm
Height 30mm
Pulse interval 8kHz
Suitable For 24 V
Weight 190g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot