Novitec 655000032 Megapulser 12V Battery Regenerator Extends Life 5x

Image Representative of Range

Novitec 655000032 Megapulser 12V Battery Regenerator Extends Life 5x

MPN
655000032
Brand
Novitec
EAN-13
4260024380014
Order Code
12-5570
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Suitable For:

    12 V 24 V 48 V 80 V
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Novitec's Megapulser 12 V VRLA refresher is a battery regenerator that features a desulphation function, helping to maintain and prolong battery life. It is particularly effective for VRLA batteries, acting as a battery pulser to combat suphation. This product is typically used in automotive and industrial applications where reliable battery performance is crucial.
Type VRLA refresher
Charge current impulse 1,6A
Current Consumption 50 - 150mA
Depth 90mm
Dimensions (W x H x D) 100 x 30 x 90 mm
Height 30mm
Pulse interval 8kHz
Suitable For 12 V
Weight 190g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot