Norbar 130141 NorTorque 60Adj DualScale Ratchet TorqueWrench16mm Spigot12-60Nm

MPN
130141
Brand
Norbar
EAN-13
5060207565547
Order Code
98-2916
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Accuracy: ±3%.
Range: 12-60Nm (10-45 lbf.ft).
Length: 323mm.
Weight: 0.60kg.


Reviews

Be the first to submit a review

Trustpilot