Norbar 130143 NorTorque 200Adj DualScale Ratchet TorqueWrench16mm Spigot40-200Nm

Order Code:

98-2918

Brand: Norbar MPN: 130143 EAN-13: 5060207565561
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Accuracy: ±3%.
Range: 40-200Nm (30-150 lb.ft).
Length: 440mm.
Weight: 0.78kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot