Norbar 130105 NorTorque® 300 Adjustable DS Ratchet Torque Wrench 1/2in 60-300Nm

MPN
130105
Brand
Norbar
EAN-13
5060207565370
Order Code
96-7661
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £181.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 4 despatched in 2 working days

The NorTorque® utilises Norbar’s proven mechanism and internal components, and incorporates them into a purposeful and attractive torque wrench that will delight a wide range of users, from professional mechanics to hobby enthusiasts.

The wrench offers a comfortable, robust single material handle which also contains an easy to set scale. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently. The sleek body tube finish was chosen for its robustness and minimal process impact on the environment.

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specification:

Drive: 1/2in
Accuracy: ±3%
Range: 60-300Nm (45-220 lb.ft)
Ratchet Diameter: 52mm
Ratchet Teeth: 60
Length: 588mm
Weight: 1.4kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot