Norma 08600620600 Cable Tie 600mm Black Flat Head High UTS 1Pieces

Image Representative of Range

Norma 08600620600 Cable Tie 600mm Black Flat Head High UTS 1Pieces

MPN
08600620600
Brand
Norma
EAN-13
2050004689754
Order Code
10-0746
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 60 availableBack-order availability date - 01/12/2026

The Norma 08600620600 is a black cable tie with a length of 600 mm and a width of 7.602 mm, designed with a flat head. It features high UTS, making it suitable for secure cable bundling and management. Typical applications include organising and managing cables in various settings.
Length 600mm
Width 7.602mm
Colour Black
Type Cable Ties
Gearing Inside
Material (details) Nylon 6/6
Max. bundle diameter 190mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot