Norma 05108980205 Normafix BSL Type 510 Screw Clamps for 2 Lines 5mm

Image Representative of Range

Norma 05108980205 Normafix BSL Type 510 Screw Clamps for 2 Lines 5mm

MPN
05108980205
Brand
Norma
EAN-13
2050004692846
Order Code
10-0708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Norma Normafix® BSL Type 510 is a self-adhesive cable fastener designed for securing cables with a maximum bundle diameter of 5 mm. Manufactured by Norma, it features a reliable adhesive backing for easy mounting. This product is typically used in organising and fixing cables in both domestic and industrial settings.
Type Fastener
Material Steel
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Length 24mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot