Norma 05108980204 Normafix BSL Fastener Screw for 2 Lines Diameter 4mm Clamp

Image Representative of Range

Norma 05108980204 Normafix BSL Fastener Screw for 2 Lines Diameter 4mm Clamp

MPN
05108980204
Brand
Norma
EAN-13
2050004690347
Order Code
10-0707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

Norma manufactures the Normafix® BSL Type 510 fastener, featuring a self-adhesive cable mount and accommodating a bundle diameter of up to 4 mm. This fastener is ideal for securely fixing cable ties in place. It is commonly used in applications where tidy cable management is essential.
Type Fastener
Material Steel
Bundle Ø (max.) 4mm
Bundle Ø range 4 mm (max)
Fastening method Screw fixing
Length 22.5mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot