Norma 05108980115 Normafix BSL Fastener Screw Fix Diameter 15mm Max

Image Representative of Range

Norma 05108980115 Normafix BSL Fastener Screw Fix Diameter 15mm Max

MPN
05108980115
Brand
Norma
EAN-13
2050004692839
Order Code
10-0702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.588
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Norma Normafix® BSL Type 510 is a fastener screw designed for secure cable management with a bundle diameter range of up to 15 mm. Manufactured by Norma, this self-adhesive cable mount ensures efficient organisation of cable ties in various installations. It is typically used in electronic or industrial settings where reliable cable securing is required.
Type Fastener
Material Steel
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Fastening method Screw fixing
Length 34mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot