Norma 05108980112 Normafix BSL Fastener Screw 12mm Bundle Diameter 1Piece

Image Representative of Range

Norma 05108980112 Normafix BSL Fastener Screw 12mm Bundle Diameter 1Piece

MPN
05108980112
Brand
Norma
EAN-13
2050004690286
Order Code
10-0701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Norma Normafix® BSL Type 510 Fastener is a self-adhesive cable mount designed to secure cables efficiently. It has a maximum bundle diameter of 12 mm and is typically used to organise and manage cable installations. This product is ideal for environments where neat and orderly cable management is required.
Type Fastener
Material Steel
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Screw fixing
Length 30.5mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot