Norgren Pneufit C C0022 Series Straight Stem Unions

Norgren Brand: Norgren

A range of straight stem unions from the Pneufit C range of metric push-in fittings. The unions are ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).

  • Choice of stem diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00220400 Stem Union 4mm O/D
Norgren Pneufit C C00220400 Stem Union 4mm O/D
Extended range
Order code: 63-2770
MPN: C00220400

Order in multiples of 5


Back order - 288 availableBack-order availability date - 16/07/2026
5+ £1.45
Price per unit Ex VAT
4mm Stem union Compressed air
Norgren Pneufit C C00220600 Stem Union 6mm O/D
Norgren Pneufit C C00220600 Stem Union 6mm O/D
Standard range
Order code: 63-2771
MPN: C00220600

Order in multiples of 5


Despatched within 4 working days - 91 in stock
5+ £1.58
Price per unit Ex VAT
6mm Stem union Compressed air
Norgren Pneufit C C00220800 Stem Union 8mm O/D
Norgren Pneufit C C00220800 Stem Union 8mm O/D
Standard range
Order code: 63-2772
MPN: C00220800

Order in multiples of 5


Despatched within 4 working days - 55 in stock
5+ £1.72
Price per unit Ex VAT
8mm Stem union Compressed air
Norgren Pneufit C C00221200 Stem Union 12mm O/D
Norgren Pneufit C C00221200 Stem Union 12mm O/D
Standard range
Order code: 63-2774
MPN: C00221200

Order in multiples of 5


Despatched within 4 working days - 1 in stock
5+ £2.62
Price per unit Ex VAT
12mm Stem union Compressed air


Trustpilot