Norgren Pneufit C C00221200 Stem Union 12mm O/D

Image Representative of Range

Norgren Pneufit C C00221200 Stem Union 12mm O/D

MPN
C00221200
Brand
Norgren
EAN-13
2050000185038
Order Code
63-2774
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1 in stock

A straight stem union from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Stem diameter 12mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem union
Hose O/D 12mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot