Norgren Pneufit C C00220400 Stem Union 4mm O/D

MPN
C00220400
Brand
Norgren
EAN-13
2050000184871
Order Code
63-2770
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 258 availableBack-order availability date - 30/10/2026

A straight stem union from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Stem diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem union
Hose O/D 4mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot