Norgren Pneufit C C00221000 Stem Union 10mm O/D

MPN
C00221000
Brand
Norgren
EAN-13
2050000184994
Order Code
63-2773
Country of Origin
Germany
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)

Discontinued


A straight stem union from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Stem diameter 10mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem union
Hose O/D 10mm
Medium Compressed air

Trustpilot