Norbar 43524 TruCheck™2 1/2in Square Drive 10-350Nm

MPN
43524
Brand
Norbar
EAN-13
5060207566506
Order Code
96-7697
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1185.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Norbar TruCheck™ 2 is a cost effective torque wrench checker that has been redesigned to incorporate improved features, whilst maintaining ease of use. Enables torque wrench performance to be monitored and tools to be kept in peak condition. With limited settable options, ideal for non-expert users with click type torque wrenches. It features a large screen for clarity and the Micro USB 2.0 port enables power from any USB power source.

Supplied with traceable calibration certificate.

Specification:

Drive Size: 1/2in Female
Range: 10-350Nm
Display: LCD Display
Temp Range: Operating: 0°C to +50°C, Storage: 20°C to +70°C
Auto Reset Hold Time: 3 seconds
Power Consumption: 0.5W

Requires 2 x Hexagon Socket Head Cap Screws ISO 4762 - M10 - 12.9 to fix in position (not included).


Type Wrench

Reviews

Be the first to submit a review

Trustpilot