Norbar 180260 HT3-1000 HandTorque­® Multiplier 100-1000Nm

MPN
180260
Brand
Norbar
EAN-13
5060207565141
Order Code
96-7648
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £916.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Norbar HandTorque­® HT3-1000 has been designed for use where it is necessary to provide higher torques than would otherwise be possible due to limitations of space or operator strength. Input to the multiplier is via a ratchet torque wrench set to one fifth of the desired output torque. The quick change cranked reaction with improved flexibility allows for a reaction in 8 orientations. It has a robust, compact design for minimal maintenance and increased life.

Supplied with 2 reaction bar styles for maximum versatility.

5:1 nominal torque multiplication reaction dependant. Ratio with cranked foot is 4.8:1; with straight reaction being 4.9:1

Specification -

Accuracy: ±4%
Drive: Output: 3/4in Square, Input: 1/2in Square
Range: 100-1,000Nm (74-738 lbf.ft)
Weight: 2.7kg
Reaction Plate Weight: Cranked: 0.5kg, Straight: 0.69kg


Type Multiplier

Reviews

Be the first to submit a review

Trustpilot