Norbar 15222 Pro 25 Torque Wrench 1/4in Drive 5-25Nm

MPN
15222
Brand
Norbar
EAN-13
5060922236296
Order Code
98-2937
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £227.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Norbar Pro Torque Wrench has the following specifications:

Drive: 1/4in Square.
Range: 5-25 Nm (44-220 lbf.in).
Scale Increments: 0.2Nm (2 lbf·in).
Ratchet Type: Reversible.
Length: 221mm.
Weight: 0.26kg.


Reviews

Be the first to submit a review

Trustpilot