Pro 15 Torque Wrench 1/4in Drive 3-15Nm

Norbar Brand: Norbar

This Norbar Pro Torque Wrench has the following specifications:

Drive: 1/4in Square.
Range: 3-15Nm (27-132 lbf-in).
Scale Increments (N·m): 0.1Nm (1lbf·in).
Ratchet Type: Reversible.
Length: 221mm.
Weight: 0.26kg.

Description Image Product Buy Pricing (Ex VAT)
Norbar 15220 Pro 15 Torque Wrench 1/4in Drive 3-15Nm
Norbar 15220 Pro 15 Torque Wrench 1/4in Drive 3-15Nm
Extended range
Order code: 98-2935
MPN: 15220

Available to back orderPlease contact us for lead time
1+ £224.95
Price per unit Ex VAT
Norbar 15222 Pro 25 Torque Wrench 1/4in Drive 5-25Nm
Norbar 15222 Pro 25 Torque Wrench 1/4in Drive 5-25Nm
Standard range
Order code: 98-2937
MPN: 15222

Despatched within 4 working days - 1 in stock
1+ £227.04
Price per unit Ex VAT
Norbar 15223 Pro 25 Torque Wrench 3/8in Drive 5-25Nm
Norbar 15223 Pro 25 Torque Wrench 3/8in Drive 5-25Nm
Extended range
Order code: 98-2938
MPN: 15223

Available to back orderPlease contact us for lead time
1+ £227.04
Price per unit Ex VAT

Trustpilot