Norbar 15064 Pro 200 Adjustable Dual Scale Torque Handle 16mm Spigot 40-200Nm

MPN
15064
Brand
Norbar
EAN-13
5060207564724
Order Code
98-2933
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £181.56 £124.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Norbar Pro Adjustable Dual Scale Torque Handle has the following specifications:

Drive: 16mm Spigot.
Range: 40-200Nm (30-150 lbf.in).
Length: 445mm.
Weight: 0.84kg.


Reviews

Be the first to submit a review

Trustpilot