Norbar 15063 Pro 100 Adjustable Dual Scale Torque Handle 16mm Spigot 20-100Nm

MPN
15063
Brand
Norbar
EAN-13
5060207564717
Order Code
98-2932
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £175.29 £120.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockPlease contact us for lead time

This Norbar Pro Adjustable Dual Scale Torque Handle has the following specifications:

Drive: 16mm Spigot.
Range: 20-100Nm (15-75 lbf.in).
Length: 362mm.
Weight: 0.70kg.


Reviews

Be the first to submit a review

Trustpilot