Norbar 15015 Pro 100 Adjustable Reversible Automo Torque Wrench 1/2in 20-100Nm

MPN
15015
Brand
Norbar
EAN-13
5060207564533
Order Code
96-7680
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £197.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Norbar Professional Adjustable Reversible 'Automotive' Torque Wrenches are designed with compact dimensions and a narrow engagement angle resulting from the 72 tooth pattern. The 200Nm version is now fitted with a new, high strength 48 tooth reversible ratchet. This feature makes the wrench ideal for use in the confined spaces of modern motor vehicles and many other applications.

They have a new ergonomic handle with a high proportion of soft-feel, high grip material. Both the handle material and lens resist all chemicals in common automotive, industrial and aviation use. There is a secure push/pull locking mechanism is quick and intuitive to use and prevents accidental wrench adjustment.

Factory calibrated to ±3% and our new mechanism ensures that the accuracy is retained for longer. They are fitted with a large scale window and long scale length for great visibility and accurate setting. Unique on a torque wrench, the Timestrip® gives a visual indication that the wrench is due for re-calibration.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017.

Norbar Pro 100 Adjustable Reversible 'Automotive' Torque Wrench 1/2in Drive 20-100Nm

Part Number: 15015.
Accuracy: ±3%
Operates Between: 20-100Nm/15-75lbf ft.
Square Size: 1/2in.
Ratchet Teeth: 72.
Ratchet Diameter: 30mm.
Length: 367mm.
Weight: 0.76kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot